Texas Instruments SN74LS594D

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
$ 5.704

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS594D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.704
$ 45.98
Stock
172,747
215,136
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
-
-
Logic Function
Shift Register
Shift Register
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
Texas InstrumentsSN74LV165ADR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Texas InstrumentsTPIC6B595DWRG4
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin SOIC T/R
Texas InstrumentsSN74HC595DR
HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 1muA 141.690917mg 42MHz

Descriptions

Descriptions of Texas Instruments SN74LS594D provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
TRUE Contains Lead DUAL POSITIVE EDGE shift register 70C 4.75V 20MHz 9.9mm
Serial-in shift registers with output latches 16-SOIC 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.