Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS541NSRG4

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS541NSRG4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

iiiC

CAD Models

Download Texas Instruments SN74LS541NSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
Stock
159,217
356,264
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
Propagation Delay
18 ns
18 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS541NSRG4.

Related Parts

Texas InstrumentsSN74LS540NSR
IC BUFF/DVR 3-ST OCTAL 20SO / Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOP T/R
Texas InstrumentsSN74LS368ANSR
Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin SOP T/R
Texas InstrumentsSN74LS365ANSR
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin SOP T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP-II T/R
Ic,buffer/driver,single,8-Bit,hc-Cmos,sop,20Pin,plastic Rohs Compliant: Yes
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOP-II, MM74HC14

Descriptions

Descriptions of Texas Instruments SN74LS541NSRG4 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP T/R
8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SO 0 to 70
IC BUFFER NON-INVERT 5.25V 20SO "Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO"
74LS541 Tape & Reel (TR) WITH DUAL OUTPUT ENABLE Not Qualified logic receiver 15mA 24mA 38ns 2mm 5V
Buffers & Line Drivers Octal Buffers and Line Drivers
IC BUFFER NON-INVERT 5.25V 20SO
Buffer Logic IC; Logic Family:LS; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74LS541NSRG4