Texas Instruments SN74LS42DG4

Decoder/Demultiplexer Single 4-to-10 16-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS42DG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages18 years ago

CAD Models

Download Texas Instruments SN74LS42DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.874
Stock
33,952
189,574
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
Number of Outputs
10
10
Number of Circuits
-
1
Low Level Output Current
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
Supply Type
Single
Single
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
1
1

Related Parts

Texas InstrumentsSN74LS138D
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Texas InstrumentsSN74LS138DR
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Texas InstrumentsSN74ALS138AD
22ns Single-Phase 8 3 1 4.5V 5.5V 8mA 400μA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
AHCT/VHCT e3 1x 3:8 74VHCT multiplexer circuit 5V 9.9mm 8mA 8mA -40C~85C
22ns@ 4.5Vto5.5V single-phase 1 4.5V 5.5V 8mA 400μA SOIC-16 SMD mount,glue mount 1.5mm(height)
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R / DECODER/DEMUX 3-TO-8 16SOIC

Descriptions

Descriptions of Texas Instruments SN74LS42DG4 provided by its distributors.

Decoder/Demultiplexer Single 4-to-10 16-Pin SOIC Tube
4-Line BCD To 10-Line Decimal Decoders 16-SOIC 0 to 70
Switch Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.