Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS38BD

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
$ 0.628
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS38BD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74ALS38BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 0.62
$ 0.62
Stock
232,823
463,053
463,053
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
33 ns
33 ns
33 ns
Low Level Output Current
24 mA
0 A
0 A
High Level Output Current
-100 µA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4.8 mA
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS38BD.

Related Parts

NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N Rail
Texas InstrumentsCD74HCT132M
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT132M96
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT132M96E4
High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-SOIC -55 to 125
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs

Descriptions

Descriptions of Texas Instruments SN74ALS38BD provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel Open Collector 14-SOIC
NAND Gate ALS 33ns@5V,50pF TTL 1 2 4 4 4.5V 5.5V 24mA -24mA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
LOGIC, GATE NAND QUAD 2INPUT, 14SOICN; Logic Family / Base Number: 74ALS38; Logic Type: NAND; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Lo; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.