Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS377DW

TEXAS INSTRUMENTS SN74LS377DW Flip-Flop, D, 17 ns, 40 MHz, 8 mA, SOIC, 20 Pins
$ 0.916
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS377DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

SHENGYU ELECTRONICS

TME

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS377DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.916
$ 0.662
$ 0.662
Stock
214,462
244,838
244,838
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
27 ns
27 ns
27 ns
Frequency
40 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
28 mA
28 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS377DW.

Related Parts

Texas InstrumentsSN74LS273DW
Flip Flop D-Type Bus Interface Positive Edge 1-Element 20-Pin SOIC
Texas InstrumentsSN74LS273DWR
D Flip-Flop, LS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74LS273DWG4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments SN74LS377DW provided by its distributors.

TEXAS INSTRUMENTS SN74LS377DW Flip-Flop, D, 17 ns, 40 MHz, 8 mA, SOIC, 20 Pins
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Positive Edge 18mA 27ns@5V 15pF Non-Inverting 1 Ch 4.75V-5.25V 8mA Standard LS TTL 400μA 40MHz SOIC-20 SMD 12.8mm × 7.52mm × 2.35mm
LOGIC, OCT EDG-TRG D-TYPE F-F, 20SOIC; Flip-Flop Type:D; Propagation Delay:17ns; Frequency:40MHz; Output Current:8mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74377; Logic IC Family:LS; Logic IC Function:Octal D-Type Flip-Flop with Enable; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.