Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS273DW

Flip Flop D-Type Bus Interface Positive Edge 1-Element 20-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS273DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages16 years ago
Datasheet8 pages18 years ago

Newark

HQonline

element14

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SN74LS273DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
Stock
319,257
454,348
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
27 ns
27 ns
Frequency
30 MHz
40 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS273DW.

Related Parts

Texas InstrumentsSN74LS377DW
TEXAS INSTRUMENTS SN74LS377DW Flip-Flop, D, 17 ns, 40 MHz, 8 mA, SOIC, 20 Pins
Texas InstrumentsSN74LS377DWR
D Flip-Flop, LS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74LS374DW
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments SN74LS273DW provided by its distributors.

Flip Flop D-Type Bus Interface Positive Edge 1-Element 20-Pin SOIC
TEXAS INSTRUMENTS - SN74LS273DW - D-TYPE FLIP FLOP, OCTAL, SOIC-20
Positive edge 27mA 27ns@ 5V,15pF Non-inverting Non-inverting 1 4.75V 5.25V 8mA Master Reset LS TTL 400μA 40MHz SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC, FLIP-FLOP, D TYPE OCTAL, SMD; Famille Logique/ Numéro de base: 74LS273; Type de Flip-Flop: D; Temps de propagation: 17ns; Fréquence: 30MHz; Courant, sortie: 8mA; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche
Ic, Flip-Flop, D Type Octal, Smd; Logic Family/Base Number:74Ls273; Flip-Flop Type:D; Propagation Delay:17Ns; Frequency:30Mhz; Output Current:8Ma; Logic Case Style:Soic; No. Of Pins:20Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS273DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS273-DW
  • SN74LS273DW .
  • SN74LS273DW.