Texas Instruments SN74LS31N

6-ch, 4.75-V to 5.25-V bipolar buffers 16-PDIP 0 to 70
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS31N.

Texas Instruments

Datasheet6 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Newark

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+46.25%

CAD Models

Download Texas Instruments SN74LS31N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS31N.

Related Parts

Texas InstrumentsSN74LS367AN
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin PDIP Tube
Texas InstrumentsSN74LS174N
D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16
Texas InstrumentsSN74LS07N
Hex buffer/driver, with open collector outputs, PDIP-14, Texas Instruments SN74LS07N
FAIRCHILD SEMICONDUCTOR MM74HC4050N IC, 74HC CMOS, 74HC4050, DIP16, 6V
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDIP16
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS31N provided by its distributors.

6-ch, 4.75-V to 5.25-V bipolar buffers 16-PDIP 0 to 70
Logic IC Operating temperature: 0 ... 70 °C Function: Delay / Inverter / Non-Inverter Manufacturer: Texas Instruments Package: DIL-16 Technology: LS
IC, DELAY LINE ELEMENT; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:7431; Logic IC Base Number:7431; Logic IC Family:LS; Logic IC Function:Hex Delay Elements for Generating Delay Lines; Output Current Max:24mA; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS31N.
  • SN74LS31N..