Texas Instruments SN74LS294NE4

Programmable Frequency Divider / Digital Timer 16-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS294NE4.

Texas Instruments

Datasheet16 pages18 years ago

iiiC

Newark

CAD Models

Download Texas Instruments SN74LS294NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.838
Stock
7,328
510,827
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
-
-
Number of Circuits
-
-
Number of Inputs
-
4
Number of Outputs
-
-
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Texas Instruments SN74LS294NE4 provided by its distributors.

Programmable Frequency Divider / Digital Timer 16-PDIP 0 to 70
Frequency Dividers/Digital Timers 16-Pin PDIP Tube
16-BIT PROGRAMMABLE COUNTER <AZ
Timer IC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:16-PDIP; Input Type:TTL; Logic Family:LS; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.