Texas Instruments SN74LS27NSR

3-ch, 3-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOP 0 to 70
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS27NSR.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments SN74LS27NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS27NSR.

Related Parts

Texas InstrumentsSN74ALS27ANSR
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOP 0 to 70
Texas InstrumentsSN74HC27NSR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOP -40 to 85
Texas InstrumentsSN74LS02NSR
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOP 0 to 70
QUAD 2 INPUT NAND GATE (S.O.)
no 95ns 2 2V 6V 5.2mA NOR HC 5.2mA SOP SMD mount 5.3mm(width)*1.5mm(height)
NOR Gate, 13ns@6V, 50pF, 2-4 Ch, 2V-6V, 5.2mA, SOP-14, SMD, Adhesive Mount

Descriptions

Descriptions of Texas Instruments SN74LS27NSR provided by its distributors.

3-ch, 3-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOP 0 to 70
15ns@ 5V,15pF TTL 1 3 3 3 4.75V 5.25V 8mA NOR Gate LS 400μA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
NOR Gate 3-Element 3-IN Bipolar 14-Pin SOP T/R
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.