Texas Instruments SN74LS27D

3-ch, 3-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70
$ 0.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS27D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

TME

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74LS27D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 0.82
$ 0.82
Stock
10,653,272
16,019,775
16,019,775
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
800 µA
800 µA
High Level Output Current
-400 µA
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
3.4 mA
3.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS27D.

Related Parts

NOR Gate 3-Element 3-IN Bipolar 14-Pin SOIC N Rail
15ns@ 5V,50pF 1 3 3 3 4.5V 5.5V 8mA NOR Gate ALS 400μA SOIC-14 SMD mount,glue mount 8.74mm*3.99mm*1.5mm
Texas InstrumentsSN74ALS27ADR
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
Texas InstrumentsSN74ALS27AD
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
Texas InstrumentsSN74HC27DT
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LS27D provided by its distributors.

3-ch, 3-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70
NOR Gate LS, Push-Pull, 1-Ch, 3-In/3-Out, 4.75V-5.25V, 8mA, 400μA, 15ns@5V, 15pF, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
LOGIC, TRPL 3-IN POS-NOR GATE, 14SOIC; Logic Type:NOR; Output Current:8mA; No. of Inputs:3; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7427; Logic IC Base Number:7427; Logic IC Family:LS; Logic IC Function:Triple 3-Input Positive NOR Gate; Output Current Max:8mA; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.