Texas Instruments SN74ALS27AD

3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS27AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS27AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.885
$ 0.885
Stock
45,271,229
680,337
680,337
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
400 µA
400 µA
400 µA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 mA
2 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS27AD.

Related Parts

NOR Gate 3-Element 3-IN Bipolar 14-Pin SOIC N Rail
15ns@ 5V,50pF 1 3 3 3 4.5V 5.5V 8mA NOR Gate ALS 400μA SOIC-14 SMD mount,glue mount 8.74mm*3.99mm*1.5mm
Texas InstrumentsSN74LS27DR
Logic IC Gate Digital; NOR; CH:3; IN:3; TTL 74LS; 4.75-5.25V; 0+70 deg.C; SMD; SO14
Texas InstrumentsSN74LS27D
3-ch, 3-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70
Texas InstrumentsSN74LS27DE4
NOR Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74ALS27AD provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
NOR Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube
15ns@5V,50pF TTL 1-Ch 3-In 3-Out 3-Vcc 4.5V 5.5V 8mA NOR Gate ALS 400μA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
ALS SERIES TRIPLE 3-INPUT NOR GATE PDSO14
LOGIC, GATE NOR TRIPLE 3INP, 14SOIC; Logic Type:NOR; Output Current:8mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7427; Logic IC Base Number:7427; Logic IC Family:ALS; Logic IC Function:Triple 3-Input Positive NOR Gate; Output Current Max:8mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.