Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS279ANSR

IC Quad S-r Latches 16SO S-r Latch 4 Channel 1: 1 IC Standard 16-SO
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS279ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet22 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74LS279ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS279ANSR.

Related Parts

Texas InstrumentsSN74LS75NSR
IC LATCH QUAD BISTABLE 16SO D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SO
Texas InstrumentsSN74LS375NSR
IC QUAD BISTABLE LATCH 16SO D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SO
Texas InstrumentsSN74LS374NSR
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOP 0 to 70
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
8¦ÌA 15ns 1 2V 6V 7.8mA D-Type Transparent Latch HC 1 7.8mA SOP-20 , 12.6mm*5.3mm*1.8mm
Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20

Descriptions

Descriptions of Texas Instruments SN74LS279ANSR provided by its distributors.

IC QUAD S-R LATCHES 16SO S-R Latch 4 Channel 1:1 IC Standard 16-SO
Latch Transparent 4-CH SR-Type 16-Pin SOP T/R
12ns Non-inverting standard 4 4.75V 5.25V 8mA S-R Latch LS 4 400μA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Quad /S-/R latches 16-SOP 0 to 70
ICs, Latches Logic; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.