Texas Instruments SN74LS266DR

Quad 2-input exclusive-NOR gates with open collector outputs 14-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS266DR.

Texas Instruments

Datasheet12 pages15 years ago
Datasheet12 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SN74LS266DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.698
Stock
154,651
234,312
234,312
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR, XNOR
NOR, XNOR
NOR, XNOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
13 mA
13 mA
13 mA

Descriptions

Descriptions of Texas Instruments SN74LS266DR provided by its distributors.

Quad 2-input exclusive-NOR gates with open collector outputs 14-SOIC 0 to 70
IC GATE XNOR OPEN 4CH 2IN 14SOIC / XNOR (Exclusive NOR) IC 4 Channel Open Collector 14-SOIC
NOR XNOR 74LS266 74LS Tape & Reel (TR) logic gate circuit 30ns @ 5V 15pF 8.65mm - 8mA 2V
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.