Texas Instruments SN74LS173AN

D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS173AN.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages22 years ago

TME

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.41%

CAD Models

Download Texas Instruments SN74LS173AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 14.654
$ 14.654
Stock
79,095,473
120,900
120,900
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
4
-
-
Propagation Delay
30 ns
35 ns
35 ns
Frequency
50 MHz
50 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS173AN.

Related Parts

Texas InstrumentsSN74LS175NE4
FLIP-FLOP; TTL; 16-LEAD PDIP; 5 V (TYP.); 11 MA (TYP.); 2 V (MIN.); 8 MA (MAX.)
Texas InstrumentsSN74ALS175NE4
Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-PDIP 0 to 70
Texas InstrumentsCD74HCT175EE4
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-PDIP -55 to 125
NXP Semiconductors74HCT175N,652
COMPLEMENTARY Not Qualified Master Reset D-Type Flip Flop -40C~125C TA 8muA 3.5pF 4.5V~5.5V
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin PDIP Tube
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74LS173AN provided by its distributors.

D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Tube
4-Bit D-type egisters with 3-State Outputs 16-PDIP 0 to 70
Logic, D-Type Register 4Bit, 16Dip; Logic Family/Base Number:74Ls173; Flip-Flop Type:D; Propagation Delay:17Ns; Frequency:50Mhz; Output Current:24Ma; Logic Case Style:Dip; No. Of Pins:16Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS173AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS173 AN
  • SN74LS173AN .