Texas Instruments SN74LS191NSR

Synchronous 4-Bit Up/Down Counters With Up/Down Mode Control 16-SOP 0 to 70
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS191NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS191NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.936
$ 0.851
Stock
258,020
193,550
Authorized Distributors
4
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
-
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
25 MHz
32 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS191NSR.

Related Parts

Texas InstrumentsSN74LS193NSR
Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-SOP 0 to 70
Texas InstrumentsCD74HC192NSR
Tape & Reel (TR) Active e4 74HC192 logic counter 330ns 5.3mm 2/6V 0.0052A
Texas InstrumentsSN74HC191NSR
GULL WING DUAL Positive Edge Synchronous Binary Counter IC 50pF -40C~85C 24MHz 0.0052A
onsemi74AC169SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74LS191NSR provided by its distributors.

Synchronous 4-Bit Up/Down Counters With Up/Down Mode Control 16-SOP 0 to 70
Tape & Reel (TR) Active e4 74LS191 logic counter 52ns 5.3mm 5V 25MHz
Counter Single 4-Bit Async Binary UP/Down 16-Pin SOP T/R
Counter ICs 4-Bit Sync Up/Down
IC 4.75V-5.25V SO-16 SMD, Adhesive Mount
SSR RELAY SPST-NO 250MA 0-800V
Counter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.