Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS156NSR

Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOP 0 to 70
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS156NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet27 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments SN74LS156NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS156NSR.

Related Parts

Texas InstrumentsSN74LS139ANSR
IC DECODER/DEMUX 1 X 2:4 16SO Decoder/Demultiplexer 1 x 2:4 16-SO
Texas InstrumentsSN74LS138NSR
3-line to 8-line decoder / demultiplexer 16-SOP 0 to 70
Texas InstrumentsSN74LS155ANSR
IC DECODER/DEMUX 1 X 2:4 16SO Decoder/Demultiplexer 1 x 2:4 16-SO
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
2-LINE TO 4-LINE DECODER, AHC/VHC Series, Inverted Output, CMOS, PDSO16
74VHC Series 5.5 V High Speed CMOS 3-to-8 Decoder/Demultiplexer - SOIC-16

Descriptions

Descriptions of Texas Instruments SN74LS156NSR provided by its distributors.

Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOP 0 to 70
Encoders, Decoders, Multiplexers & Demultiplexers Dual 2 to 4-Line Decoder/DeMltplxr
IC DECODER/DEMUX 2 X 1:4 16SO Decoder/Demultiplexer 2 x 1:4 16-SO
Decoder/Demultiplexer Single/Dual 3/2-to-8/4 16-Pin SOP T/R
LS e4 74LS156 2x 1:4 multiplexer circuit 35MHz 27ns 5V 2mm
Fixed Inductors 6010 6.8uH 264mOhms +/-20%Tol 1200mA
Signal Switch/Codec/Multiplexer
Single Phase, 4-Ch, 2-Ch, 1-Ch, 4.75V-5.25V, 8mA, 100μA, SO-16, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
Switch Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.