Texas Instruments SN74LS156DE4

Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS156DE4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages18 years ago

Newark

CAD Models

Download Texas Instruments SN74LS156DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.602
Stock
34,283
561,972
561,972
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Supply Type
Single
Single
Single
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
2
2
2

Related Parts

Texas InstrumentsSN74LS138D
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Texas InstrumentsSN74LS139AD
33ns single-phase 4 2 2 4.75V 5.25V 8mA 400μA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsSN74LS139ADR
33ns single-phase 4 2 2 4.75V 5.25V 8mA 400μA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
9.2ns@ 5V,14.5ns@ 3.3V single-phase 4 2 2 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount 10mm*4mm*1.5mm
AHCT/VHCT e3 1x 3:8 74VHCT multiplexer circuit 5V 9.9mm 8mA 8mA -40C~85C

Descriptions

Descriptions of Texas Instruments SN74LS156DE4 provided by its distributors.

Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70
Decoder/Demultiplexer Single/Dual 3/2-to-8/4 16-Pin SOIC Tube
LS SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO16
DUAL 2 TO 4 LINE DECODER/DMUX SOIC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.