Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS137N3

3-line to 8-line decoder / demultiplexer with address latches 16-PDIP 0 to 70

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS137N3.

Texas Instruments

Datasheet11 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Alternate Parts

Price @ 1000
$ 13.605
$ 13.605
Stock
23,673
97,394
97,394
Authorized Distributors
0
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
-
16
16
Logic Function
-
Decoder, Demultiplexer, Latch
Decoder, Demultiplexer, Latch
Number of Inputs
-
3
3
Number of Outputs
-
8
8
Number of Circuits
-
-
-
Low Level Output Current
-
4 mA
4 mA
High Level Output Current
-
-400 µA
-400 µA
Supply Type
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Number of Channels
-
-
-

Descriptions

Descriptions of Texas Instruments SN74LS137N3 provided by its distributors.

3-line to 8-line decoder / demultiplexer with address latches 16-PDIP 0 to 70
LS SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.