Texas Instruments SN74LS07DBRG4

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SSOP T/R
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS07DBRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages24 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS07DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.439
Stock
181,779
668,286
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
Number of Bits per Element
1
1
Low Level Output Current
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
Propagation Delay
30 ns
30 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS07DBRG4.

Related Parts

Texas InstrumentsSN74LS06DBR
Buffer Inverter 74LS06 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 2mm - 40mA 2V
Buffer / Line Driver, 74HCT365, 1 Element, 4.5 V to 5.5 V, 16 Pins, SSOP
NXP Semiconductors74HCT368DB,112
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SSOP Bulk
Texas InstrumentsSN74LVC07ADBR
24mA 1.65V~5.5V SSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV07ADBR
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SSOP T/R
NXP Semiconductors74HCT365DB,112
Buffer / Line Driver, 74HCT365, 1 Element, 4.5 V to 5.5 V, 16 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LS07DBRG4 provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SSOP T/R
SSOP-14 Buffer/Driver/Transceiver ROHS
6-ch, 4.75-V to 5.25-V bipolar buffers with open-collector outputs 14-SSOP 0 to 70
Buffer, Non-Inverting, Open Collector, 6 Ch, 4.75V-5.25V, 40mA, -0.25mA, SSOP-14, SMD, Adhesive Mount, 6.2mm × 5.3mm × 1.95mm
Buffer Logic IC; Logic Family:LS; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.