Texas Instruments SN74LS05DR

6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS05DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+58.93%

CAD Models

Download Texas Instruments SN74LS05DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.413
$ 0.518
$ 0.518
Stock
360,277
291,146
291,146
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
-
-
Number of Inputs
1
1
1
Propagation Delay
32 ns
32 ns
32 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS05DR.

Related Parts

Texas InstrumentsSN7406DRG4
Buffer Inverter SN7406 8542.39.00.01 7400 logic gate circuit 23ns @ 5V 15pF 1.75mm - 40mA 2V
Texas InstrumentsSN7406D
TTL Logic, Inverter Buffers/Drivers, Hex, w/Open-Collector Outputs, PDIP16
Texas InstrumentsSN7406DG4
Buffer Inverter SN7406 EAR99 7400 logic gate circuit 23ns @ 5V 15pF 1.75mm - 40mA 2V
Hex Schmitt-Trigger Inverter with LSTTL Compatible Inputs
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SO EIAJ T/R
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS05DR provided by its distributors.

6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
74LS05 EAR99 74LS Tape & Reel (TR) logic gate circuit 32ns @ 5V 15pF 1.75mm - 8mA 2V
Inverter, Open Collector, 6 Ch, 4.75V-5.25V, 8mA, -0.1mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H
INVERTER, HEX, 1 I/P, SOIC-14; Famille Logique/ Numéro de base: 74LS05; Type de logique: Inverseur; Courant, sortie: -; Nombre d'entrées: 1; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtie
INVERTER, HEX, 1 I/P, SOIC-14; Logic Family / Base Number:74LS05; Logic Type:Inverter; Output Current:-; No. of Inputs:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LS; Logic IC Base Number:7405; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS05DR .