Texas Instruments CD74HCT574E

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT574E.

Newark

Datasheet21 pages12 years ago
Datasheet21 pages13 years ago

Texas Instruments

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.77%

CAD Models

Download Texas Instruments CD74HCT574E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.819
$ 0.703
$ 0.703
Stock
249,094
255,294
255,294
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
33 ns
53 ns
53 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT574E.

Related Parts

Texas InstrumentsCD74HCT374E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74HCT273N
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74HCT377N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Magazine

Descriptions

Descriptions of Texas Instruments CD74HCT574E provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Positive edge 8μA 33ns@ 4.5V,50pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 6mA Standard HCT TTL 10pF 6mA 60MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
74HCT CMOS, 74HCT574, DIP20, 5.5V; Famille Logique/ Numéro de base: 74HCT574; Type de Flip-Flop: D; Temps de propagation: 15ns; Fréquence: 60MHz; Courant, sortie: 6mA; Type de boîtier CI logique: DIP; Nombre de broches: 20Broch
74HCT CMOS, 74HCT574, DIP20, 5.5V; Logic Family / Base Number:74HCT574; Flip-Flop Type:D; Propagation Delay:15ns; Frequency:60MHz; Output Current:6mA; Logic Case Style:DIP; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74574; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:574; Logic IC Base Number:74574; Logic IC Function:Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); No. of Gates:8; No. of Inputs:8; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT574E .
  • CD74HCT574E ..
  • CD74HCT574E.