Texas Instruments SN74HCT541PWR

8 6mA 4.5V~5.5V 6mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT541PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.95%

CAD Models

Download Texas Instruments SN74HCT541PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.361
$ 0.361
Stock
615,521
886,090
886,090
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-7.2 mA
-7.2 mA
Propagation Delay
26 ns
29 ns
29 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT541PWR.

Related Parts

Buffer / Line Driver, 74HCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
74HCT Series 5 V 3-State Octal Surface Mount Buffer/Line Driver - TSSOP-20
Buffer / Line Driver, 74HCT241, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
7.2mA 8 4.5V~5.5V 7.2mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Ic, buffer/driver, single, 8-Bit, hct-Cmos, tssop, 20Pin, plastic Rohs Compliant: Yes
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Rail

Descriptions

Descriptions of Texas Instruments SN74HCT541PWR provided by its distributors.

8 6mA 4.5V~5.5V 6mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R / IC BUFF/DVR TRI-ST 8BIT 20TSSOP
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
IC, NON INVERTING BUFFER, TSSOP-20, REEL; Available until stocks are exhausted Alternative available
IC, NON INVERTING BUFFER, TSSOP-20; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74HCT541; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V
IC, NON INVERTING BUFFER, TSSOP-20; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74HCT541; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broche(s); Tension, alim

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT541PWR .