Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HCT541NSR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R

$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT541NSR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
+3.14%

CAD Models

Download Texas Instruments SN74HCT541NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 21.25
$ 21.25
Stock
356,694
109,508
109,508
Authorized Distributors
4
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
30 ns
32 ns
32 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT541NSR.

Related Parts

Buffer / Line Driver, Inverting, 74HCT540, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Buffer / Line Driver, 74HCT241, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Buffer / Line Driver, Inverting, 74HCT540, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Texas InstrumentsSN74AHCT244NSR
SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV244ATNSR
IC BUFF/DVR 3-ST OCTAL 20SO / Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Texas InstrumentsSN74HC241NSR
7.8mA 2V~6V 7.8mA SOP-20-208mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74HCT541NSR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Buffers/Drivers/Transceivers; SN74HCT541NSR; TEXAS INSTRUMENTS; 20; 4.5 V; 5.5 V; 30 ns
Bus Driver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOP -40 to 85
74HCT541 Tape & Reel (TR) WITH DUAL OUTPUT ENABLE Not Qualified logic driver 6mA 6mA 50ns 2mm 5V
8μA Non-inverting Tristate 8 8 1 8 4.5V 5.5V 6mA Buffer,Non-Inverting 6mA SO-20 SMD mount 2mm(height)
IC BUFFER NON-INVERT 5.5V 20SO
Buffer Logic IC; Logic Family:HCT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.