Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HCT138NSR

Texas Instruments SN74HCT138NSRIC, Decoder/demux, SMD, SOIC16, 5V
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT138NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

Farnell

Augswan

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-2.38%

CAD Models

Download Texas Instruments SN74HCT138NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT138NSR.

Related Parts

3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
Texas InstrumentsSN74AHCT138NSR
3-Line to 8-Line Decoder / Demultiplexer 16-SOP -40 to 85
Texas InstrumentsSN74F138NSR
3-line to 8-line decoder / demultiplexer 16-SOP 0 to 70
Texas InstrumentsSN74HC138NSR
IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R

Descriptions

Descriptions of Texas Instruments SN74HCT138NSR provided by its distributors.

TEXAS INSTRUMENTS SN74HCT138NSRIC, DECODER/DEMUX, SMD, SOIC16, 5V
3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, PDSO16
3-Line To 8-Line Decoders/Demultiplexers 16-SOP -40 to 85
Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
HCT e4 74HCT138 1x 3:8 logic switch 28MHz 45ns 5V 2mm
IC, 3 TO 8 LINE DECODER/DMUX, SOP-16
IC, LINE DECODER/DEMULTIPLEXER
45ns Single-Phase 8-Ch 3-Core 1-Channel 4.5V 5.5V 4mA 4mA SO-16 IC, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
IC DECODER/DEMUX 1 X 3:8 16-SO
IC, DECODER/DEMUX, SMD, SOIC16, 5V; Logic Type:3-to-8 Line Decoder / Demultiplexer; No. of Outputs:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Applications:Data Transmission Systems, Memory Decoders; Base Number:74; Logic IC Base Number:74138; Logic IC Family:HCT; Logic IC Function:3-to-8 Line Decoder/Demultiplexer; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:4mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT138NSR.