onsemi 74AC74SJX

Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop -40C~85C TA 20muA 4.5pF 2V~6V
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC74SJX.

Augswan

Datasheet13 pages28 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74AC74SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 0.486
Stock
544,639
214,510
214,510
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
16 ns
14 ns
14 ns
Frequency
95 MHz
160 MHz
160 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi74AC74SJ
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDSO14
Texas InstrumentsSN74AC74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
onsemi74AC109SJ
J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16
onsemi74VHC74SJ
Ic,flip-Flop,dual,d Type,ahc/vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes
Texas InstrumentsSN74ACT74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
Texas InstrumentsSN74F74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOP 0 to 70

Descriptions

Descriptions of onsemi 74AC74SJX provided by its distributors.

Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop -40C~85C TA 20muA 4.5pF 2V~6V
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP W T/R
2V~6V 160MHz 10ns@5V,50pF D-Type 1 2 20uA SO-14P Flip Flops ROHS
Positive edge 20μA 10ns@ 5V,50pF Antiphase,Non-inverting Complimentary 2 2V 6V 24mA Set(Preset) and Reset AC Single ended 4.5pF 24mA 160MHz SOP-14 SMD mount,glue mount 10.2mm*5.3mm*1.8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd