Texas Instruments SN74HC640PWR

Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC640PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-5.30%

CAD Models

Download Texas Instruments SN74HC640PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 1.226
Stock
176,817
163,259
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
Propagation Delay
22 ns
395 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC640PWR.

Related Parts

Texas InstrumentsSN74HC245PWR
IC BUS TRANSCEIVER 8BIT 20TSSOP / Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
Texas InstrumentsSN74HC245PWT
Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74HC245PWRG4
8mA 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
Transceiver, Bidirectional, 74HC245, 1 Element, 2 V to 6 V, 20 Pins, TSSOP - Tap
8 8mA 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments SN74HC640PWR provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
8-Bit Inverting Bus Transceiver, 3-State, 20-TSSOP
Transceiver, Inverting, Tri-State, 8mA, 1-Ch, 8-Bit, 2V-6V, TSSOP-20, SMD, Adhesive Mount, 6.5mm × 4.4mm × 1.15mm
HC/UH SERIES 8-BIT TRANSCEIVER INVERTED OUTPUT PDSO20
IC TRANSCEIVER INVERT 6V 20TSSOP
IC BUS TRANSCEIVER 8BIT 20TSSOP
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
74HC640 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 7.8mA 7.8mA 395ns 1.2mm 5V
Transceiver Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.