Texas Instruments SN74HC640PW

Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
$ 1.226
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC640PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

HQonline

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC640PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 0.706
Stock
163,259
176,817
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
Propagation Delay
395 ns
22 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC640PW.

Related Parts

Texas InstrumentsSN74HC245PWR
IC BUS TRANSCEIVER 8BIT 20TSSOP / Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
Texas InstrumentsSN74HC245PWT
Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
Transceiver, Bidirectional, 74HC245, 1 Element, 2 V to 6 V, 20 Pins, TSSOP - Tap
Texas InstrumentsSN74HC245PW
7.8mA 8 2V~6V 7.8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
4 7.8mA 2V~6V 7.8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
6mA 8 4.5V~5.5V 6mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74HC640PW provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
74HC640 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74HC logic receiver 7.8mA 7.8mA 395ns 1.2mm 5V
IC TRANSCEIVER INVERT 6V 20TSSOP / Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
8mA Antiphase Tristate 1 8 2V 6V 7.8mA Inverting,Transceiver 7.8mA TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
IC TRANSCEIVER INVERT 6V 20TSSOP
IC BUS TRANSCEIVER 8BIT 20TSSOP
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Tube
LOGIC, BUS TRANSCVR OCTAL, 20TSSOP; Logic Device Type:Transceiver, Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74640; Logic IC Base Number:74640; Logic IC Family:HC; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.