Texas Instruments SN74HC623DWR

Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
$ 4.669

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC623DWR.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet12 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC623DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.669
$ 5.809
Stock
235,046
185,252
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
7.8 mA
6 mA
High Level Output Current
7.8 mA
7.8 mA
Propagation Delay
135 ns
22 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Related Parts

Logic, Transceiver, Non Inverting, 74HC245 Family, 2 V to 6 V Supply, WSOIC-20
74HC Series CMOS Octal 3-STATE Bidirectional Buffer Transceiver - SOIC-20
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74HC623DWR provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
IC TXRX NON-INVERT 6V 20SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
IC BUS TRANSCEIVER 8BIT 20SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R
ROHS3Compliant Lead Free BIDIRECTIONAL DUAL Logic Transceiver, Non-Inverting -40C~85C TA 5V 2.65mm 335ns
8mA Non-inverting Tristate 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA SOIC-20 SMD mount,glue mount 2.35mm(height)
IC TRANSCVR NON-INVERT 6V 20SOIC
Transceiver Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.