Texas Instruments CD74HC574M

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
$ 0.533
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC574M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.48%

CAD Models

Download Texas Instruments CD74HC574M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.286
$ 0.286
Stock
193,240
621,874
621,874
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
250 ns
48 ns
48 ns
Frequency
-
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC574M.

Related Parts

Texas InstrumentsCD74HC564M96
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Texas InstrumentsCD74HC374M96E4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Texas InstrumentsCD74HC377M
High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1 Element 20-Pin SOIC W Rail
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - SOIC-20

Descriptions

Descriptions of Texas Instruments CD74HC574M provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Lead Free Standard D-Type CMOS Flip Flop -55C~125C TA 7.8mA 7.8mA 10pF 2V~6V
Positive edge 8μA 28ns@ 6V,50pF Non-inverting Tristate,Non-inverting 1 2V 6V 7.8mA Standard HC CMOS 10pF 7.8mA 60MHz SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC, 74HC CMOS, SMD, 74HC574, SOIC20; Famille Logique/ Numéro de base: 74HC574; Type de Flip-Flop: D; Temps de propagation: 15ns; Fréquence: 60MHz; Courant, sortie: 7.8mA; Type de boîtier CI logique: SOIC; Nombre de broches: 20B
IC, 74HC CMOS, SMD, 74HC574, SOIC20; Logic Family / Base Number:74HC574; Flip-Flop Type:D; Propagation Delay:15ns; Frequency:60MHz; Output Current:7.8mA; Logic Case Style:SOIC; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74574; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74574; Logic IC Base Number:74574; Logic IC Function:Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); No. of Gates:8; No. of Inputs:8; Operating Temperature Range:-55°C to +125°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC574M .