Texas Instruments SN74HC365D

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube
$ 0.422
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC365D.

element14 APAC

Datasheet19 pages12 years ago
Datasheet18 pages10 years ago
Datasheet19 pages12 years ago
Datasheet19 pages11 years ago
Datasheet19 pages13 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-12.30%

CAD Models

Download Texas Instruments SN74HC365D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.407
$ 0.407
Stock
7,804,231
808,254
808,254
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
285 ns
36 ns
36 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC365D.

Related Parts

Texas InstrumentsCD74HC4049M96
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC T/R
Texas InstrumentsSN74HC04DT
Inverter 6-Element CMOS Automotive 14-Pin SOIC T/R
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.5mm - 5.2mA 6V
Texas InstrumentsSN74HC14DE4
INVERTER, CIRCUIT; HEX SCHMITT-TRIGGER INVERTER; 5 V; VCC V (MAX.); 25 MA
onsemi74AC05SCX
HEX INVERTER WITH OPEN DRAIN OUTPUT Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74HC365D provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube
6 7.8mA 2V~6V 7.8mA 1 SOP-16 Buffer/Driver/Transceiver ROHS
6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -40 to 85
6 7.8mA 2V~6V 7.8mA 1 SOIC-16 Buffers, Drivers, Receivers, Transceivers ROHS
Logic IC Operating temperature: -40...+85 °C Series: SN74HC365 Function: Hex / Buffer / Line / Driver / 3-State Manufacturer: Texas Instruments Package: SO-16 Technology: HC
Logic, Buff/Dvr Tri-St Hex, 16Soicn; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Hc365; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC365D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC365D .
  • SN74HC365D.