Texas Instruments SN74HC20DBR

IC Gate Nand 2CH 4-INP 14SSOP / Nand Gate IC 2 Channel 14-SSOP
$ 0.066

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC20DBR.

Texas Instruments

Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet18 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC20DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.351
$ 0.351
Stock
131,671
497,267
497,267
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
19 ns
27 ns
27 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

Texas InstrumentsSN74HC10DBR
Triple 3-Input Positive-NAND Gates 14-SSOP -40 to 85
Texas InstrumentsSN74HC132DBRG4
IC GATE NAND 4CH 2-INP 14SSOP / NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP
Texas InstrumentsSN74HC00DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC20DBR provided by its distributors.

IC GATE NAND 2CH 4-INP 14SSOP / NAND Gate IC 2 Channel 14-SSOP
Dual 4-Input Positive-NAND Gates 14-SSOP -40 to 85
NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.