Texas Instruments SN74HC04DE4

Buffer Inverter 74HC04 EAR99 74HC logic gate circuit 16ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC04DE4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC04DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.218
$ 0.218
Stock
253,212
355,100
355,100
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
16 ns
24 ns
24 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC04DE4.

Related Parts

Texas InstrumentsSN74HCU04DR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC04
Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R
Texas InstrumentsSN74HC05DR
HEX INVERTERS WITH OPEN-DRAIN OUTPUTS Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsSN74HC05D
2μA Antiphase Open drain 6 1 6 2V 6V 5.2mA Inverter -0.005mA SOIC-14 SMD mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC04DE4 provided by its distributors.

Buffer Inverter 74HC04 EAR99 74HC logic gate circuit 16ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
INVERTER, CIRCUIT; HEX INVERTERS; 5 V; 5.5 V (MAX.); VCC V (MAX.); 25 MA
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.