Texas Instruments CD74HC02M96

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC02M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
+15.80%

CAD Models

Download Texas Instruments CD74HC02M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.149
$ 0.149
Stock
548,561
5,795,320
5,795,320
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC02M96.

Related Parts

Texas InstrumentsSN74HC02D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC02DT
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC02DE4
15ns@ 6V,50pF CMOS 1 2 4 4 2V 6V 5.2mA NOR HC 5.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
onsemiMM74HC02M
74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14
Quad 2-Input NOR Gate

Descriptions

Descriptions of Texas Instruments CD74HC02M96 provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
NOR 74HC02 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
no 15ns@ 6V,50pF Push-pull type 1 2 4 4 2V 6V 5.2mA NOR Gate HC 5.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
HC/UH SERIES QUAD 2-INPUT NOR GATE PDSO14
TEXAS INSTRUMENTS OPA2316IDOperational Amplifier, Dual, 10 MHz, 2 Amplifier, 6 V/s, 1.8V to 5.5V,900mV to2.75V, SOIC
2V~6V 2uA 4 15ns@6V,50pF NORGate SOP-14 Gates ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.