What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74HC00NSRG4

Hc/uh Series, Quad 2-INPUT Nand Gate, PDSO14, Green, Plastic, SOP-14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC00NSRG4.

Texas Instruments

Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Datasheet17 pages18 years ago

Newark

iiiC

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.453
$ 0.453
Stock
33,426
296,446
296,446
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
115 ns
115 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Descriptions

Descriptions of Texas Instruments SN74HC00NSRG4 provided by its distributors.

Hc/uh Series, Quad 2-INPUT Nand Gate, PDSO14, Green, Plastic, SOP-14
Quad 2-Input Positive-NAND Gates 14-SO -40 to 85
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74HC00NSRG4