Texas Instruments SN74GTLPH306DGVR

8-Bit LVTTL-to-GTLP Bus Transceiver 24-TVSOP -40 to 85
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLPH306DGVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTLPH306DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74GTLPH306DGVR.

Related Parts

Texas InstrumentsSN74AVC8T245DGVR
Transceiver, Tri-State, 8-Ch, 12mA, 1.2V~3.6V, TVSOP-24, SMD, Adhesive Mount, 1.2mm H
Texas InstrumentsSN74AVCH8T245DGVR
8-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VILTAGE TRANSLATION AND 3-STATE OUTPUTS
Texas InstrumentsSN74LVC8T245DGVRG4
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74LVC8T245DGVR
IC BUS TRANSCVR 8BIT 24TVSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin TVSOP T/R
Texas InstrumentsSN74LVCH8T245DGVR
8-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS

Descriptions

Descriptions of Texas Instruments SN74GTLPH306DGVR provided by its distributors.

8-Bit LVTTL-to-GTLP Bus Transceiver 24-TVSOP -40 to 85
e4 ACTIVE (Last Updated: 6days ago) 74GTLPH306 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 7.5ns 3.3V 60.894776mg 20mA
Mixed Signal 7.5ns Tristate,Non-inverting GTLP 1 8 3.15V 3.45V LVTTL Bidirectional TVSOP-24 SMD mount,glue mount 1.05mm(height)
Specialty Logic IC; Output Current:50mA; No. of Channels:8; Input Level:2V; Output Level:2.4V; Logic Case Style:TVSOP; No. of Pins:24; Supply Voltage Range:3.15V to 3.45V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.