Texas Instruments SN74GTL2007PWR

12-Bit GTL-/GTL/GTL+ to LVTTL Translator 28-TSSOP -40 to 85
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL2007PWR.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTL2007PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsGTL2006PW,118
Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 28-Pin TSSOP T/R
NXP SemiconductorsGTL2107PW,118
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 12-CH Unidirectional 28-Pin TSSOP T/R
NXP SemiconductorsGTL2008PW,118
Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 28-Pin TSSOP T/R
Texas InstrumentsSN74AVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
Texas InstrumentsSN74AVC8T245PW
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
8-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of Texas Instruments SN74GTL2007PWR provided by its distributors.

12-Bit GTL-/GTL/GTL+ to LVTTL Translator 28-TSSOP -40 to 85
Mixed Signal 10ns Open drain GTL,LVTTL 1 12 3V 3.6V GTL,LVTTL Unidirectional TSSOP-28 SMD mount,glue mount 1.05mm(height)
e4 ACTIVE (Last Updated: 4days ago) 74GTL2007 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 350ns 3.3V 117.508773mg -16mA
Logic Translator IC; Logic Family:GTL; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:12 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.