Texas Instruments SN74GTL2007PWE4

12-Bit GTL-/GTL/GTL+ to LVTTL Translator 28-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL2007PWE4.

Texas Instruments

Datasheet12 pages15 years ago
Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments SN74GTL2007PWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.552
Stock
23,638
530,052
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
Translator
Translator
Number of Channels
12
12
Propagation Delay
10 ns
10 ns
Data Rate
-
-
Low Level Output Current
-
16 mA
High Level Output Current
-
-16 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
12 mA

Descriptions

Descriptions of Texas Instruments SN74GTL2007PWE4 provided by its distributors.

12-Bit GTL-/GTL/GTL+ to LVTTL Translator 28-TSSOP -40 to 85
Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 28-Pin TSSOP Tube
Logic Translator IC; Logic Family:GTL; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:12 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.