Texas Instruments SN74GTL2007PW

12-Bit GTL-/GTL/GTL+ to LVTTL Translator 28-TSSOP -40 to 85
$ 1.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL2007PW.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74GTL2007PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsGTL2006PW,118
R-PDSO-G28 74GTL2006 NICKEL PALLADIUM GOLD GTL level shifter translator 3.3V 9.7mm -40C~85C TA
NXP SemiconductorsGTL2107PW,118
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 12-CH Unidirectional 28-Pin TSSOP T/R
NXP SemiconductorsGTL2008PW,118
Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 28-Pin TSSOP T/R
Texas InstrumentsSN74AVC8T245PW
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R / IC TRANSCEIVER 8BIT 24TSSOP

Descriptions

Descriptions of Texas Instruments SN74GTL2007PW provided by its distributors.

12-Bit GTL-/GTL/GTL+ to LVTTL Translator 28-TSSOP -40 to 85
Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 28-Pin TSSOP Tube
e4 ACTIVE (Last Updated: 4days ago) 74GTL2007 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 10ns 3.3V 117.508773mg -16mA
LOGIC, XLATOR TO LVTTL 12BIT, 28TSSOP; Logic Type:Translator; Logic Case Style:TSSOP; No. of Pins:28; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74G2007; Logic IC Base Number:742007; Logic IC Family:GTL; Logic IC Function:12-Bit GTL- / GTL / GTL+ To LVTTL Translator; No. of Channels:12; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.