Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74F379N

F/fast Series, Positive Edge Triggered D Flip-flop, Complementary Output, PDIP16

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.25
Stock
43,310
287,060
Authorized Distributors
1
1
Case/Package
-
DIP
Number of Pins
-
16
Logic Function
-
-
Number of Elements
-
1
Number of Bits per Element
-
4
Propagation Delay
-
9.5 ns
Frequency
-
100 MHz
Clock Edge Trigger Type
-
Positive Edge
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments SN74F379N provided by its distributors.

F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16
Flip Flop D-Type Positive-Edge 4-Element 16-Pin DIP
D FLIP-FLOP, F/FAST SERIES TTL / Flip Flop Element Bit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.