onsemi 74F32SJ

5.6ns@ 5V, 50pF 2 4 4.5V 5.5V 20mA OR Gate F 1mA SOP-14 SMD mount 1.9mm(height)
$ 0.23
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F32SJ.

IHS

Datasheet4 pages25 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

onsemi74F32SJX
e3 74F Tape & Reel (TR) F/FAST logic gate circuit 5.6ns @ 5V 50pF 5.3mm 1mA 20mA 5.5V
onsemi74F86SCX
XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
Texas InstrumentsSN74F32D
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SOIC 0 to 70
onsemiDM74AS32M
Lead Free OR Gate SMD/SMT Surface Mount OR Gate Inverter IC 0C~70C 2V 2mA 20mA 5.8ns @ 5V 50pF
Texas InstrumentsSN74F32DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SOIC 0 to 70
Texas InstrumentsSN74F86DR
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70

Descriptions

Descriptions of onsemi 74F32SJ provided by its distributors.

5.6ns@ 5V,50pF 2 4 4.5V 5.5V 20mA OR Gate F 1mA SOP-14 SMD mount 1.9mm(height)
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC 70C 2V 1mA 20mA 5.6ns @ 5V 50pF
OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
OR Gate 4-Element 2-IN Bipolar 14-Pin SOP W Rail

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd