Texas Instruments SN74F1016DWR

16-Bit Schottky Barrier Diode R-C Bus-Termination Array 20-SOIC 0 to 70
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F1016DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet291 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.88%

CAD Models

Download Texas Instruments SN74F1016DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 4.34
Stock
283,424
106,055
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
1.25 V
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F1016DWR.

Related Parts

74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - SOIC-20
74HC 2 to 6 V Octal 3-State Non-Inverting Transparent Latch - SOIC-20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCD74AC573M
Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsSN74HC273DWR
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74F244DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74F1016DWR provided by its distributors.

16-Bit Schottky Barrier Diode R-C Bus-Termination Array 20-SOIC 0 to 70
Rectifier Diode Schottky 7V 0.17A 10ns 20-Pin SOIC T/R
IC SCHOTT BARR DIOD 16BIT 20SOIC
IC DIODE ARRAY RC TERM 20-SOIC
SN74F1016 16-BIT SCHOTTKY BARRIE
Specialty Logic IC; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:1.25V; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:F; No. of Bits:16; Package/Case:20-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.