Texas Instruments SN74F1016DW

IC DIODE ARRAY RC TERM 20-SOIC / Schottky Barrier Diode Bus-Termination Array IC 20-SOIC
$ 4.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F1016DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet291 pages12 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F1016DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.34
$ 3.45
Stock
117,821
333,396
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.25 V
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F1016DW.

Related Parts

Texas InstrumentsCD74AC573M
Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsCD74AC541M
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCD74AC245M
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
IC TRNSLTR UNIDIRECTIONAL 20SOIC / 8-Bit Dual-Supply Non- Inverting Level Translator
Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs
NXP Semiconductors74LV273D,112
LV/LV-A/LVX/H SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDSO20

Descriptions

Descriptions of Texas Instruments SN74F1016DW provided by its distributors.

IC DIODE ARRAY RC TERM 20-SOIC / Schottky Barrier Diode Bus-Termination Array IC 20-SOIC
TEXAS INSTRUMENTS SN74F1016DW LOGIC, DIODE ARRAY RC TERM, 20SOIC
Rectifier Diode Schottky 7V 0.17A 10ns 20-Pin SOIC Tube
IC SCHOTT BARR DIOD 16BIT 20SOIC
LOGIC, DIODE ARRAY RC TERM, 20SOIC; Logic Type:Schottky Barrier Diode Bus Termination Array; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:1.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:741016; Logic IC Base Number:741016; Logic IC Family:F; Logic IC Function:16-Bit Schottky Barrier Diode R-C-Bus Termination Array; No. of Channels:16; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.