Texas Instruments SN74F00NSR

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOP 0 to 70
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F00NSR.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74F00NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.374
$ 0.374
Stock
228,799
110,588,612
110,588,612
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5 ns
5 ns
5 ns
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
20 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
6.8 mA
6.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F00NSR.

Related Parts

Texas InstrumentsSN74HCT00NSR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
Texas InstrumentsSN74ACT00NSR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
Texas InstrumentsSN74F38NSR
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-SOP 0 to 70
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
Quad 2-Input NAND Gate

Descriptions

Descriptions of Texas Instruments SN74F00NSR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOP 0 to 70
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R
5ns@5V, 50pF Push-Pull 1 2 4 4 4.5V 5.5V 20mA NAND Gate F 1mA SO-14 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
Gate / Inverter Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.