Texas Instruments SN74CBTS16211DGVR

5-V, 1: 1 (SPST), 24-channel FET bus switch with Schottky diode clamping 56-TVSOP -40 to 85
$ 1.675
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTS16211DGVR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SN74CBTS16211DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsSN74CBT16209ADGVR
0.25ns single-phase 18 18 1 4.5V 5.5V TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm
Texas InstrumentsSN74CBTD16210DGVR
CBT/FST/QS/5C/B e4 74CBTD16210 10x 1:1 decoder circuit 20MHz 7Ohm 9.8ns 5V
Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56
Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
Texas Instruments74FCT162H952ATPACT
Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP T/R
4 24mA 4.5V~5.5V 24mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74CBTS16211DGVR provided by its distributors.

5-V, 1:1 (SPST), 24-channel FET bus switch with Schottky diode clamping 56-TVSOP -40 to 85
IC BUS SWITCH 12 X 1:1 56TVSOP / Bus Switch 12 x 1:1 56-TVSOP
0.25ns 2 4.5V 5.5V TVSOP-56 , 11.3mm*4.4mm*1.05mm
Bus Switch 2-Element CMOS 24-IN 56-Pin TVSOP T/R
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:56-TVSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.