Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV16211DL

6.5-pF, 3.3-V, 1: 1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-SSOP -40 to 85

$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV16211DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTLV16211DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.063
$ 1.588
Stock
255,427
312,705
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments74CBTLV16212DLRG4
3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-SSOP -40 to 85
Texas Instruments74CB3T16211DLRG4
24-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V Tolerant Level Shifter 56-SSOP -40 to 85
Texas InstrumentsSN74CB3T16211DLG4
24-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V Tolerant Level Shifter 56-SSOP -40 to 85
NXP SemiconductorsCBT16211DL,518
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, PDSO56
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74CBTLV16211DL provided by its distributors.

6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-SSOP -40 to 85
0.25ns single-phase 2 2.3V 3.6V SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
CBTLV/3B e4 74CBTLV16211 12x 1:1 logic switch 200MHz 4Ohm 250ps 2.5V
Bus Switch 2-Element CMOS 24-IN 56-Pin SSOP Tube
CBTLV/3B SERIES DUAL 12-BIT DRIVER TRUE OUTPUT PDSO56
LOGIC, SWITCH BUS FET 24BIT, 56SSOP
LOGIC, SWITCH BUS FET 24BIT, 56SSOP; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:24; Input Level:2V; Output Level Type:3.6V; Logic Case Style:SSOP; No. of Pins:56; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:1.7V; Logic IC Base Number:7416211; Logic IC Family:CBTLV; Logic IC Function:24bit FET Bus Switch; Output Current Max:64mA; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.