What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74CBT3305CD

0.15ns single-phase 2 2 2 4.5V 5.5V SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3305CD.

Newark

Datasheet16 pages11 years ago
Datasheet14 pages16 years ago

Texas Instruments

Arrow Electronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3305CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.249
Stock
654,598
1,302,916
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
2
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3305CD.

Related Parts

Texas InstrumentsSN74CBTD3306CD
CBT/FST/QS/5C/B e4 74CBTD3306 1x 1:1 decoder circuit 20MHz 20Ohm 150ps 5V
Texas InstrumentsSN74CBTD3306CDR
CBT/FST/QS/5C/B R-PDSO-G8 74CBTD3306 1x 1:1 multiplexer circuit 0.15ns 5V 4.9mm 1.5mA
Texas InstrumentsSN74CBTD3305CDR
CBT/FST/QS/5C/B e4 74CBTD3305 1x 1:1 decoder circuit 20MHz 20Ohm 150ps 5V
CAN Transceiver, High Speed, Low Power with Standby and VSPLIT pin
ON SEMICONDUCTOR - NCV7351D13R2G - CAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, SOIC
CAN Transceiver, 1Mbps, Normal/Silent, 5V, Automotive, 8-Pin SOIC, T/R

Descriptions

Descriptions of Texas Instruments SN74CBT3305CD provided by its distributors.

0.15ns single-phase 2 2 2 4.5V 5.5V SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
5-V, 1:1 (SPST), 2-channel FET bus switch with –2-V undershoot protection (active high) 8-SOIC -40 to 85
TEXAS INSTRUMENTS SN74CBT3305CD LOGIC, SWITCH BUS FET DUAL, 8SOIC
CBT/FST/QS/5C/B e4 74CBT3305 1x 1:1 logic switch 200MHz 12Ohm 150ps 5V
Bus Switch 2-Element CMOS 2-IN 8-Pin SOIC Tube
CBT/FST/QS/5C/B SERIES DUAL 1-BIT DRIVER TRUE OUTPUT PDSO8
Digital Bus Switch ICs Dual FET Bus Switch
LOGIC, SWITCH BUS FET DUAL, 8SOIC; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:2; Input Level:2V; Output Level Type:5.5V; Logic Case Style:SOIC; No. of Pins:8; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:743305; Logic IC Family:CBT; Logic IC Function:Dual FET Bus Switch; Output Current Max:64mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.