Texas Instruments SN74CBT3125CPWRG4

5-V, 1: 1 (SPST), 4-channel FET bus switch with –2-V undershoot protection 14-TSSOP -40 to 85
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3125CPWRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments SN74CBT3125CPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.499
$ 0.499
Stock
313,995
1,290,308
1,290,308
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3125CPWRG4.

Descriptions

Descriptions of Texas Instruments SN74CBT3125CPWRG4 provided by its distributors.

5-V, 1:1 (SPST), 4-channel FET bus switch with –2-V undershoot protection 14-TSSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT3125 1x 1:1 decoder circuit 200MHz 12Ohm 150ps 5V
TSSOP-14 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R
Logic - Signal Switches QUAD FETBus Switch
IC FET BUS SWITCH QUAD 14TSSOP
Ic, 4Bit Fet Bus Switch, Tssop-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.