Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT16213DL

IC BUS FET EXCH SW 12X2: 2 56SSOP Bus FET Exchange Switch 12 x 2: 2 56-SSOP

$ 0.999

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16213DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16213DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.999
$ 0.804
$ 0.804
Stock
176,660
154,844
154,844
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Inputs
24
-
-
Number of Outputs
24
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
24
-
-

Related Parts

Texas InstrumentsSN74CBTD16211DL
5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85
Texas InstrumentsSN74CBTLV16212DLR
0.25ns single-phase 24 24 1 2.3V 3.6V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
Texas InstrumentsSN74CBTD16210DL
CBT/FST/QS/5C/B e4 74CBTD16210 10x 1:1 decoder circuit 20MHz 7Ohm 250ps 5V

Descriptions

Descriptions of Texas Instruments SN74CBT16213DL provided by its distributors.

IC BUS FET EXCH SW 12X2:2 56SSOP Bus FET Exchange Switch 12 x 2:2 56-SSOP
Lead Free ROHS3Compliant DUAL SMD/SMT Bus FET Exchange Switch 50pF -40C~85C 64mA 2.79mm
Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56
24-Bit FET Bus-Exchange Switch 56-SSOP -40 to 85
single-phase 1 4.5V 5.5V SSOP-56 SMD mount
Logic - Signal Switches 24bit FET BusEx Sw
LOGIC, 24BIT FET BUS-EXCH SW, 56SSOP; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:24; Input Level:2V; Output Level Type:3V; Logic Case Style:SSOP; No. of Pins:56; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:7416213; Logic IC Family:CBT; Logic IC Function:24-Bit FET Bus Exchange Switch; Output Current Max:64mA; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.