Texas Instruments SN74CBT16211ADLR

5-V, 1: 1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85
$ 1.363
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16211ADLR.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages15 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-1.28%

CAD Models

Download Texas Instruments SN74CBT16211ADLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.363
$ 1.979
$ 1.979
Stock
383,852
181,845
181,845
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Inputs
-
24
24
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
15 mA
128 mA
128 mA
High Level Output Current
64 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
24
24
24

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74CBTK16245DLR
16-Bit FET Bus Switch With Active-Clamp Undershoot Protection Circuit 48-SSOP -40 to 85
Texas InstrumentsSN74CBTR16861DLR
IC BUS SWITCH 10 X 1:1 48SSOP / Bus Switch 10 x 1:1 48-SSOP
Texas InstrumentsSN74CBTD16210DLR
5-V, 1:1 (SPST), 20-channel FET bus switch with level shifter & 2 control inputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT16211ADLR provided by its distributors.

5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85
0.25ns single-phase 2 4.5V 5.5V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.