Texas Instruments SN74CB3T16211GQLR

Bus Switch 2-Element CMOS 24-IN 56-Pin BGA MICROSTAR JUNIOR T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3T16211GQLR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SN74CB3T16211GQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74CBT16211AZQLR
24-Bit FET Bus Switch 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74CBT16211ADLR
5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85
Texas InstrumentsSN74CBT16211CDLR
5-V, 1:1 (SPST), 24-channel FET bus switch with –2-V undershoot protection 56-SSOP -40 to 85
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
NXP SemiconductorsCBT16211DL,518
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of Texas Instruments SN74CB3T16211GQLR provided by its distributors.

Bus Switch 2-Element CMOS 24-IN 56-Pin BGA MICROSTAR JUNIOR T/R
24-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V Tolerant Level Shifter 56-BGA MICROSTAR JUNIOR -40 to 85
CB3T/3VT e0 74CB3T16211 12x 1:1 decoder circuit 100MHz 9.5Ohm 250ps 2.5V
IC SWITCH BUS FET 24BIT 56-BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.